2-2176633-0 | ||
---|---|---|
DigiKey Part Number | 1712-2-2176633-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2176633-0 | |
Description | SQMB10 6R2 (WIRE) 5% | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6.2 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2176633-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.01600 | ¥110.16 |
25 | ¥10.67640 | ¥266.91 |
50 | ¥9.73960 | ¥486.98 |
200 | ¥7.97910 | ¥1,595.82 |
400 | ¥7.11740 | ¥2,846.96 |
600 | ¥5.99362 | ¥3,596.17 |
1,000 | ¥4.98212 | ¥4,982.12 |
5,000 | ¥4.77611 | ¥23,880.55 |