PBT420-10KT | ||
---|---|---|
DigiKey Part Number | 223-1190-ND | |
Manufacturer | ||
Manufacturer Product Number | PBT420-10KT | |
Description | TEMP TRANSMITTER 10K OHM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Temperature Sensor | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,027.67000 | ¥1,027.67 |