M3021-000005-100PG | ||
---|---|---|
DigiKey Part Number | MSP3101P1-ND | |
Manufacturer | ||
Manufacturer Product Number | M3021-000005-100PG | |
Description | TRANSDUCER 0-100MV 100# PRES | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV (5V) | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥865.18000 | ¥865.18 |
10 | ¥720.98600 | ¥7,209.86 |
25 | ¥696.95080 | ¥17,423.77 |
100 | ¥672.91690 | ¥67,291.69 |