LM31-00000F-002PG | ||
---|---|---|
DigiKey Part Number | 223-1245-ND | |
Manufacturer | ||
Manufacturer Product Number | LM31-00000F-002PG | |
Description | SENSOR 2PSIG 1/2NPT .5-4.5V 12" | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2PSI (13.79kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 5 V | |
Accuracy | ±0.3% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Cable/Wire Leads | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,472.26000 | ¥1,472.26 |