HPP845E031R1 | ||
---|---|---|
DigiKey Part Number | 223-1590-2-ND - Tape & Reel (TR) 223-1590-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HPP845E031R1 | |
Description | SENSOR HUMID/TEMP 3V I2C 2% SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 10 s Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±2% RH | |
Response Time | 10 s | |
Sensitivity | - | |
Voltage - Supply | 1.5V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥41.04700 | ¥410.47 |
25 | ¥36.48240 | ¥912.06 |
50 | ¥34.65820 | ¥1,732.91 |
100 | ¥33.74620 | ¥3,374.62 |
500 | ¥28.27382 | ¥14,136.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.44969 | ¥39,674.54 |
3,000 | ¥25.53764 | ¥76,612.92 |