GA5K3A1A | ||
---|---|---|
DigiKey Part Number | 223-1555-ND | |
Manufacturer | ||
Manufacturer Product Number | GA5K3A1A | |
Description | THERMISTOR NTC 5KOHM 3976K BEAD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 5k Bead | |
Datasheet | Datasheet | |
EDA/CAD Models | GA5K3A1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3976K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.33000 | ¥66.33 |
10 | ¥53.04100 | ¥530.41 |
25 | ¥49.06240 | ¥1,226.56 |
100 | ¥46.69070 | ¥4,669.07 |