GA100K6A1B | ||
---|---|---|
DigiKey Part Number | 223-1533-ND | |
Manufacturer | ||
Manufacturer Product Number | GA100K6A1B | |
Description | THERM NTC 100KOHM 4261K BEAD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 100k Bead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4261K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.27000 | ¥70.27 |
10 | ¥56.21800 | ¥562.18 |
25 | ¥52.00120 | ¥1,300.03 |
100 | ¥44.97240 | ¥4,497.24 |
500 | ¥42.16190 | ¥21,080.95 |
1,000 | ¥39.35118 | ¥39,351.18 |