G-TPMO-022 | ||
---|---|---|
DigiKey Part Number | 223-1585-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPMO-022 | |
Description | SENSOR DIGITAL 0C-85C | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C (IR) | |
Output Type | SPI | |
Voltage - Supply | 2.6V ~ 3.6V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | 15°C ~ 35°C | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |