G-MRCO-055 | ||
---|---|---|
DigiKey Part Number | 223-1907-2-ND - Tape & Reel (TR) 223-1907-1-ND - Cut Tape (CT) 223-1907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-055 | |
Description | KMXP1002 1MM PITCH VERTICAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 0.80mm (0 ~ 0.03") | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 4 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 10V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TDLMP (6x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.26000 | ¥132.26 |
10 | ¥104.72200 | ¥1,047.22 |
25 | ¥99.21080 | ¥2,480.27 |
100 | ¥85.43100 | ¥8,543.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.91932 | ¥39,959.66 |
1,000 | ¥75.78569 | ¥75,785.69 |