G-MRCO-052 | ||
---|---|---|
DigiKey Part Number | 223-1906-2-ND - Tape & Reel (TR) 223-1906-1-ND - Cut Tape (CT) 223-1906-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-052 | |
Description | KMXP5000 MLS 5MM PITCH DFN | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 4.00mm (0 ~ 0.16") | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 10V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TDLMP (6x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.45000 | ¥103.45 |
10 | ¥82.75800 | ¥827.58 |
25 | ¥76.55240 | ¥1,913.81 |
100 | ¥66.20870 | ¥6,620.87 |
500 | ¥62.07084 | ¥31,035.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.93278 | ¥57,932.78 |