G-MRCO-048 | ||
---|---|---|
DigiKey Part Number | 223-G-MRCO-048-ND | |
Manufacturer | ||
Manufacturer Product Number | G-MRCO-048 | |
Description | KMT39/TD TDFN ROHS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 3.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 10V | |
Mounting Type | Surface Mount, Wettable Flank | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.82695 | ¥50,480.85 |