FX293X-040B-0050-L | ||
---|---|---|
DigiKey Part Number | 223-FX293X-040B-0050-L-ND | |
Manufacturer | ||
Manufacturer Product Number | FX293X-040B-0050-L | |
Description | FORCE SENSOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 25.00kgf (55lbs) | |
Output | 0.5 V ~ 4.5 V | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥557.57000 | ¥557.57 |
10 | ¥469.56900 | ¥4,695.69 |
25 | ¥440.22320 | ¥11,005.58 |
100 | ¥425.54780 | ¥42,554.78 |