89-01KA-0U | ||
---|---|---|
DigiKey Part Number | 223-1500-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 89-01KA-0U | |
Description | SENSOR 1000PSIA .208V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Absolute 0 mV ~ 208 mV Cylinder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 208 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 9.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,332.05000 | ¥1,332.05 |
16 | ¥1,221.01750 | ¥19,536.28 |