820M1-0100-TRAY | ||
---|---|---|
DigiKey Part Number | 223-820M1-0100-TRAY-ND | |
Manufacturer | ||
Manufacturer Product Number | 820M1-0100-TRAY | |
Description | SINGLE AXIS, 100G, TRAY | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±100g 2Hz ~ 10kHz 10-LCC (8.89x8.89) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±100g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 12.5 | |
Bandwidth | 2Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LCC | |
Supplier Device Package | 10-LCC (8.89x8.89) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥377.31940 | ¥18,865.97 |