20009210-01 | ||
---|---|---|
DigiKey Part Number | 223-1931-ND | |
Manufacturer | ||
Manufacturer Product Number | 20009210-01 | |
Description | TYPE K THERMOCOUPLE | |
Customer Reference | ||
Detailed Description | K - Type Temperature Sensor -50°C ~ 250°C Non-Grounded Exposed Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Element Type | K - Type | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 35.98" (914mm) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 76.2mm | |
Diameter - Protective Tube | 3.18mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.05000 | ¥644.05 |