1005919-1 | ||
---|---|---|
DigiKey Part Number | 223-1304-ND | |
Manufacturer | ||
Manufacturer Product Number | 1005919-1 | |
Description | SENSOR PROX ULTRASONIC RADIAL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Ultrasonic | |
Sensing Distance | - | |
Output Type | - | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 3V ~ 40V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | Radial | |
Base Product Number |