RM RF Receiver GPS 1575.42MHz -161dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM-GPS-RM-T

DigiKey Part Number
RXM-GPS-RM-TCT-ND - Cut Tape (CT)
RXM-GPS-RM-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RXM-GPS-RM-T
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
RM RF Receiver GPS 1575.42MHz -161dB Module
Datasheet
 Datasheet
EDA/CAD Models
RXM-GPS-RM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fleet Management, Location, Navigation, Tracking
Manufacturer
TE Connectivity Linx
Current - Receiving
12mA
Series
Data Interface
UART
Packaging
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 4.3V
Part Status
Active
Mounting Type
Surface Mount
Frequency
1575.42MHz
Package / Case
Module
Sensitivity
-161dB
Supplier Device Package
Module
Modulation or Protocol
GPS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC26GABMDQuectel2592958-LC26GABMDCT-ND¥317.00000Similar
LC29HAAMDQuectel3302958-LC29HAAMDCT-ND¥497.00000Similar
In-Stock: 734
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.42000¥358.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.