
LC29HAAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HAAMDTR-ND - Tape & Reel (TR) 2958-LC29HAAMDCT-ND - Cut Tape (CT) 2958-LC29HAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HAAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335M |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.29000 | ¥114.29 |
| 10 | ¥99.42200 | ¥994.22 |
| 25 | ¥94.24480 | ¥2,356.12 |
| 100 | ¥87.14260 | ¥8,714.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥83.70460 | ¥20,926.15 |
| 500 | ¥80.67564 | ¥40,337.82 |
| 750 | ¥78.98652 | ¥59,239.89 |









