


LC29HEAMD | |
|---|---|
DigiKey Part Number | 2958-LC29HEAMDTR-ND - Tape & Reel (TR) 2958-LC29HEAMDCT-ND - Cut Tape (CT) 2958-LC29HEAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC29HEAMD |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part AG3335AA/B |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard Navigation | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 24-SMD Module |
Data Rate 3Mbps | Base Product Number |
Sensitivity -165dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥350.22000 | ¥350.22 |
| 10 | ¥306.51800 | ¥3,065.18 |
| 25 | ¥291.36320 | ¥7,284.08 |
| 100 | ¥270.60260 | ¥27,060.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥258.19072 | ¥64,547.68 |








