OTX-418-HH-KF1-DS | ||
---|---|---|
DigiKey Part Number | OTX-418-HH-KF1-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | OTX-418-HH-KF1-DS | |
Description | XMITTER KEYFOB 418MHZ 1 BUTTON | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | RF Transmitter 418MHz ASK, OOK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, OOK | |
Frequency | 418MHz | |
Applications | General Remote Control, Home Automation, RKE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | 1 Button, 750 ft. Operating Distance | |
Voltage - Supply | 2.3V ~ 3.6V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥187.17312 | ¥46,793.28 |