LICAL-ENC-LS001 | ||
---|---|---|
DigiKey Part Number | LICAL-ENC-LS001-ND | |
Manufacturer | ||
Manufacturer Product Number | LICAL-ENC-LS001 | |
Description | IC ENCODER LOW SECURITY 8DIP | |
Customer Reference | ||
Detailed Description | Data Encoder IC Remote Control 8-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Encoder | |
Applications | Remote Control | |
Voltage - Supply, Analog | 2.0V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |