EVAL-433-LC | ||
---|---|---|
DigiKey Part Number | EVAL-433-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-433-LC | |
Description | KIT BASIC EVAL 433MHZ LC SERIES | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | LC LC Series RF Modules - 433MHz Transmitter, Receiver 433MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 433MHz | |
For Use With/Related Products | LC Series RF Modules - 433MHz | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,000.97000 | ¥1,000.97 |