EVAL-433-HH-KF-DS | |
---|---|
DigiKey Part Number | EVAL-433-HH-KF-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-433-HH-KF-DS |
Description | KIT EVAL FOR HH 433MHZ XMITTER |
Customer Reference | |
Detailed Description | DS DS Keyfob Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Transmitter | |
Frequency | 433MHz | |
For Use With/Related Products | DS Keyfob | |
Supplied Contents | Board(s), Accessories |