EVAL-418-LC | ||
---|---|---|
DigiKey Part Number | EVAL-418-LC-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-418-LC | |
Description | KIT BASIC EVAL 418MHZ LC SERIES | |
Customer Reference | ||
Detailed Description | LC LC Series RF Modules - 418MHz Transmitter, Receiver 418MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 418MHz | |
For Use With/Related Products | LC Series RF Modules - 418MHz | |
Supplied Contents | Board(s), Accessories |