



CONREVSMA001-G | |
|---|---|
DigiKey Part Number | CONREVSMA001-G-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA001-G |
Description | CONN RP-SMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA001-G Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 250 | ¥25.88508 | ¥6,471.27 |
| 500 | ¥24.23108 | ¥12,115.54 |
| 1,000 | ¥22.74249 | ¥22,742.49 |











