U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMHF1-SMD-G-T

DigiKey Part Number
343-CONMHF1-SMD-G-TTR-ND - Tape & Reel (TR)
343-CONMHF1-SMD-G-TCT-ND - Cut Tape (CT)
343-CONMHF1-SMD-G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CONMHF1-SMD-G-T
Description
CONN UMC JACK STR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMHF1-SMD-G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Copper Alloy
Part Status
Active
Body Material
Copper Alloy
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 90°C
Impedance
50 Ohms
Voltage Rating
60 V
Mounting Type
Surface Mount
Mating Cycles
30
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥1.81940¥8,187.30
13,500¥1.75737¥23,724.50
Manufacturers Standard Package