CONMCX003.062-L | |
---|---|
DigiKey Part Number | CONMCX003.062-L-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX003.062-L |
Description | CONN MCX RCPT STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX003.062-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.61000 | ¥53.61 |
10 | ¥49.34100 | ¥493.41 |
25 | ¥47.28880 | ¥1,182.22 |
100 | ¥45.15430 | ¥4,515.43 |
250 | ¥41.62440 | ¥10,406.10 |
500 | ¥38.09398 | ¥19,046.99 |
1,000 | ¥35.13843 | ¥35,138.43 |
2,000 | ¥34.17361 | ¥68,347.22 |