POE-48ID-EU | |
---|---|
DigiKey Part Number | POE-48ID-EU-ND |
Manufacturer | |
Manufacturer Product Number | POE-48ID-EU |
Description | POE INJECTOR 16.8W 48V DESKTOP |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Laird | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 350 mA | |
Power (Watts) - Per Port | 16.8W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | 70% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, EN | |
Base Product Number |