515436-E | |
---|---|
DigiKey Part Number | 2684-515436-ETR-ND - Tape & Reel (TR) 2684-515436-ECT-ND - Cut Tape (CT) 2684-515436-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 515436-E |
Description | MICBR M 5POS ST SMD W/O ELEC CPA |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.52300 | ¥295.23 |
25 | ¥27.96600 | ¥699.15 |
50 | ¥27.31420 | ¥1,365.71 |
100 | ¥26.01380 | ¥2,601.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
440 | ¥22.11180 | ¥9,729.19 |
880 | ¥20.16075 | ¥17,741.46 |
1,320 | ¥18.86008 | ¥24,895.31 |
2,200 | ¥18.20973 | ¥40,061.41 |
3,080 | ¥17.55940 | ¥54,082.95 |