354341-E | |
---|---|
DigiKey Part Number | 2684-354341-E-ND |
Manufacturer | |
Manufacturer Product Number | 354341-E |
Description | DIN E 48POS F SLDR 4.0MM CL1 |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 354341-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | E | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.30000 | ¥240.30 |
10 | ¥210.43600 | ¥2,104.36 |
25 | ¥201.34240 | ¥5,033.56 |
42 | ¥194.84762 | ¥8,183.60 |
84 | ¥188.35214 | ¥15,821.58 |
252 | ¥177.96012 | ¥44,845.95 |
462 | ¥172.76420 | ¥79,817.06 |