Connector Header Surface Mount 32 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254589-E

DigiKey Part Number
2684-254589-ETR-ND - Tape & Reel (TR)
2684-254589-ECT-ND - Cut Tape (CT)
2684-254589-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
254589-E
Description
32-PIN, VERTICAL, SMT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
254589-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.266" (6.76mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.7A per Contact
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESMC-M-32-SGS-SMT-A-PP-T/RAdam Tech6112057-ESMC-M-32-SGS-SMT-A-PP-CT-ND¥17.12000Similar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.57000¥34.57
10¥29.37500¥293.75
100¥24.96790¥2,496.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥23.21800¥6,501.04
560¥22.11013¥12,381.67
840¥21.48693¥18,049.02
1,400¥20.72691¥29,017.67
1,960¥20.24107¥39,672.50
2,800¥19.73856¥55,267.97
Manufacturers Standard Package