
ESMC-M-32-SGS-SMT-A-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-M-32-SGS-SMT-A-PP-TR-ND - Tape & Reel (TR) 2057-ESMC-M-32-SGS-SMT-A-PP-CT-ND - Cut Tape (CT) 2057-ESMC-M-32-SGS-SMT-A-PP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESMC-M-32-SGS-SMT-A-PP-T/R |
Description | CONN HEADER VERT SMT 32POS 1.27M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.266" (6.76mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Pick and Place, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Mated Stacking Heights 8mm, 10.8mm, 15.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥14.57100 | ¥145.71 |
| 100 | ¥12.38560 | ¥1,238.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.05500 | ¥5,527.50 |
| 1,000 | ¥10.52739 | ¥10,527.39 |
| 1,500 | ¥10.23061 | ¥15,345.92 |
| 2,500 | ¥9.86868 | ¥24,671.70 |
| 3,500 | ¥9.63730 | ¥33,730.55 |
| 5,000 | ¥9.39807 | ¥46,990.35 |

