
354097-E | |
|---|---|
DigiKey Part Number | 2684-354097-ETR-ND - Tape & Reel (TR) 2684-354097-ECT-ND - Cut Tape (CT) 2684-354097-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354097-E |
Description | SMC M RA 40POS SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 354097-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.167" (4.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.27000 | ¥41.27 |
| 10 | ¥35.07300 | ¥350.73 |
| 25 | ¥32.87800 | ¥821.95 |
| 50 | ¥31.30680 | ¥1,565.34 |
| 100 | ¥29.81170 | ¥2,981.17 |
| 250 | ¥27.94496 | ¥6,986.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 560 | ¥26.39975 | ¥14,783.86 |
| 1,120 | ¥25.14064 | ¥28,157.52 |
| 1,680 | ¥24.43223 | ¥41,046.15 |
| 2,800 | ¥23.56834 | ¥65,991.35 |




