225693-E | |
---|---|
DigiKey Part Number | 2684-225693-E-ND |
Manufacturer | |
Manufacturer Product Number | 225693-E |
Description | PWRELMT 06PIN PFIT HOLE M3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Press-Fit | |
Current Rating (Amps) | 60 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.91000 | ¥38.91 |
10 | ¥35.31900 | ¥353.19 |
25 | ¥33.45040 | ¥836.26 |
50 | ¥32.67040 | ¥1,633.52 |
100 | ¥31.11540 | ¥3,111.54 |
250 | ¥27.22592 | ¥6,806.48 |
600 | ¥26.44798 | ¥15,868.79 |
1,200 | ¥22.55862 | ¥27,070.34 |
3,000 | ¥21.00283 | ¥63,008.49 |