224514-E | ||
---|---|---|
DigiKey Part Number | 2684-224514-ETR-ND - Tape & Reel (TR) 2684-224514-ECT-ND - Cut Tape (CT) 2684-224514-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 224514-E | |
Description | MICROSPD F 8MM SMT 50POS | |
Manufacturer Standard Lead Time | 61 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Array, Female Sockets Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 50 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥76.49129 | ¥18,357.91 |
480 | ¥71.55644 | ¥34,347.09 |
1,200 | ¥65.63448 | ¥78,761.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.57000 | ¥108.57 |
10 | ¥96.23100 | ¥962.31 |
25 | ¥92.53000 | ¥2,313.25 |
50 | ¥88.82860 | ¥4,441.43 |
100 | ¥83.89370 | ¥8,389.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.53000 | ¥108.53 |
10 | ¥96.23000 | ¥962.30 |
25 | ¥92.52920 | ¥2,313.23 |
50 | ¥88.82840 | ¥4,441.42 |
100 | ¥83.89380 | ¥8,389.38 |