214547-E | |
---|---|
DigiKey Part Number | 2684-214547-ETR-ND - Tape & Reel (TR) 2684-214547-ECT-ND - Cut Tape (CT) 2684-214547-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214547-E |
Description | MICROSPD POWER F VERT SMT 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 214547-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.226" (5.74mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.40000 | ¥62.40 |
10 | ¥56.44300 | ¥564.43 |
25 | ¥53.31840 | ¥1,332.96 |
50 | ¥52.01940 | ¥2,600.97 |
100 | ¥49.41850 | ¥4,941.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
420 | ¥41.89402 | ¥17,595.49 |
840 | ¥36.96536 | ¥31,050.90 |
1,260 | ¥34.50102 | ¥43,471.29 |
2,100 | ¥33.76170 | ¥70,899.57 |