214349-E | ||
---|---|---|
DigiKey Part Number | 2684-214349-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 214349-E | |
Description | 80-PIN, FEMALE IDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Rectangular Receptacle Connector IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 214349-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.14000 | ¥81.14 |
35 | ¥68.81800 | ¥2,408.63 |
105 | ¥65.28800 | ¥6,855.24 |
455 | ¥54.70097 | ¥24,888.94 |
945 | ¥48.34863 | ¥45,689.46 |