014374-E | ||
---|---|---|
DigiKey Part Number | 2684-014374-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 014374-E | |
Description | DIN CRIMP CNT HAND TOOL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Backplane Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 20-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.56mm² | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,982.15000 | ¥3,982.15 |
5 | ¥3,849.45800 | ¥19,247.29 |
10 | ¥3,716.71300 | ¥37,167.13 |