1SNL325010R0000 | |
---|---|
DigiKey Part Number | 2109-1SNL325010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL325010R0000 |
Description | DBL250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 225 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 225 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.44000 | ¥434.44 |
10 | ¥377.11300 | ¥3,771.13 |