1SNK926302R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK926302R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK926302R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.024" (26.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.31000 | ¥111.31 |
10 | ¥97.96700 | ¥979.67 |
25 | ¥92.40480 | ¥2,310.12 |
50 | ¥87.95060 | ¥4,397.53 |
100 | ¥86.28100 | ¥8,628.10 |
250 | ¥75.14816 | ¥18,787.04 |
500 | ¥72.36500 | ¥36,182.50 |
1,000 | ¥69.58167 | ¥69,581.67 |