1SNK922302R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK922302R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK922302R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK922302R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.866" (22.00mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.63000 | ¥85.63 |
10 | ¥73.34700 | ¥733.47 |
25 | ¥69.99400 | ¥1,749.85 |
50 | ¥62.92120 | ¥3,146.06 |
100 | ¥59.57010 | ¥5,957.01 |
250 | ¥53.98592 | ¥13,496.48 |
500 | ¥50.26256 | ¥25,131.28 |
1,000 | ¥47.47023 | ¥47,470.23 |