1SNK916302R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK916302R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK916302R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK916302R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.82000 | ¥43.82 |
10 | ¥33.38100 | ¥333.81 |
25 | ¥31.26720 | ¥781.68 |
50 | ¥27.79440 | ¥1,389.72 |
100 | ¥27.18940 | ¥2,718.94 |
250 | ¥25.07472 | ¥6,268.68 |
500 | ¥22.65786 | ¥11,328.93 |
1,000 | ¥20.08989 | ¥20,089.89 |