1SNK910305R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK910305R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK910305R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK910305R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.91000 | ¥56.91 |
10 | ¥44.89300 | ¥448.93 |
25 | ¥42.70120 | ¥1,067.53 |
50 | ¥38.75820 | ¥1,937.91 |
100 | ¥37.22570 | ¥3,722.57 |
250 | ¥32.84620 | ¥8,211.55 |
500 | ¥30.65650 | ¥15,328.25 |
1,000 | ¥28.46672 | ¥28,466.72 |