1SNK910304R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK910304R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK910304R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK910304R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.37000 | ¥52.37 |
10 | ¥39.93600 | ¥399.36 |
25 | ¥37.40520 | ¥935.13 |
50 | ¥33.25080 | ¥1,662.54 |
100 | ¥32.52740 | ¥3,252.74 |
250 | ¥29.99724 | ¥7,499.31 |
500 | ¥27.10596 | ¥13,552.98 |
1,000 | ¥24.03399 | ¥24,033.99 |