1SNK908304R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK908304R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK908304R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK908304R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.315" (8.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.53000 | ¥35.53 |
10 | ¥27.07000 | ¥270.70 |
25 | ¥25.35760 | ¥633.94 |
50 | ¥22.53880 | ¥1,126.94 |
100 | ¥22.04870 | ¥2,204.87 |
250 | ¥20.33404 | ¥5,083.51 |
500 | ¥18.37420 | ¥9,187.10 |
1,000 | ¥16.29185 | ¥16,291.85 |
5,000 | ¥15.31187 | ¥76,559.35 |