1SNK900660R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK900660R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK900660R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For SNK, CDK, CDS, ZDK and ZDS Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | - | |
For Use With/Related Products | SNK, CDK, CDS, ZDK and ZDS Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥6.06900 | ¥60.69 |
25 | ¥5.66120 | ¥141.53 |
50 | ¥5.13760 | ¥256.88 |
100 | ¥5.11540 | ¥511.54 |
250 | ¥4.31944 | ¥1,079.86 |
500 | ¥4.09198 | ¥2,045.99 |
1,000 | ¥3.63740 | ¥3,637.40 |
5,000 | ¥2.95536 | ¥14,776.80 |