1SNK805917R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK805917R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK805917R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For SNK, ZD Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZD Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥9.10400 | ¥91.04 |
25 | ¥8.49000 | ¥212.25 |
50 | ¥7.70460 | ¥385.23 |
100 | ¥7.67060 | ¥767.06 |
250 | ¥6.47748 | ¥1,619.37 |
500 | ¥6.13644 | ¥3,068.22 |
1,000 | ¥5.45465 | ¥5,454.65 |
5,000 | ¥4.43192 | ¥22,159.60 |