1SNK708911R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK708911R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK708911R0000 | |
Description | AUT SNK ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Connector End Plate For SNK, ZK Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK708911R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | SNK, ZK Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
20 | ¥8.99300 | ¥179.86 |
40 | ¥7.61400 | ¥304.56 |
100 | ¥7.57960 | ¥757.96 |
260 | ¥6.40062 | ¥1,664.16 |
500 | ¥6.06386 | ¥3,031.93 |
1,000 | ¥5.39013 | ¥5,390.13 |
5,000 | ¥4.37948 | ¥21,897.40 |