1SNK705073R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705073R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705073R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705073R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥10.63100 | ¥106.31 |
25 | ¥9.85440 | ¥246.36 |
50 | ¥8.86120 | ¥443.06 |
100 | ¥8.64440 | ¥864.44 |
250 | ¥7.56408 | ¥1,891.02 |
500 | ¥6.91572 | ¥3,457.86 |
1,000 | ¥6.26734 | ¥6,267.34 |
5,000 | ¥5.51097 | ¥27,554.85 |