1SNK705067R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK705067R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK705067R0000 |
Description | AUT SNK PI-SPRING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK705067R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥14.49000 | ¥144.90 |
25 | ¥13.43480 | ¥335.87 |
50 | ¥12.07840 | ¥603.92 |
100 | ¥11.78360 | ¥1,178.36 |
250 | ¥10.31060 | ¥2,577.65 |
500 | ¥9.42690 | ¥4,713.45 |
1,000 | ¥8.54320 | ¥8,543.20 |
5,000 | ¥7.51212 | ¥37,560.60 |